MEAN WELL SLD-50 50W Linear LED Drivers

MEAN WELL SLD-50 50W Linear LED Drivers feature dual-mode constant voltage and constant current output. The MEAN WELL SLD-50 operates from 110VAC to 305VAC and offers models with rated voltages ranging between 12V and 56V. These LED drivers provide a fanless design and efficiency of up to 90%. These performance features allow the series to operate over a -20°C to +90°C case temperature range under free-air convection. The low-profile and linear housing make SLD-50 LED drivers ideal for signage and linear luminaire applications.

Features

  • Constant voltage and constant current mode output
  • 110VAC to 305VAC input range with PFC function
  • Complies with EN61347 regulations
  • Class 2 / II power unit
  • Slim and linear housing design
  • No load power consumption of <0.5W
  • 3-year warranty

Applications

  • Panel lighting
  • Strip lighting
  • Decoration lighting
  • Troffer lighting
  • Signage and display
  • Cove lighting

Specifications

  • 50W rated power
  • 12VDC, 24VDC, or 56VDC rated output voltage
  • Up to 90% efficiency
  • -20°C to +90°C operating temperature range

Block Diagram

Block Diagram - MEAN WELL SLD-50 50W Linear LED Drivers

Videos

Yayınlandı: 2019-09-30 | Güncellenmiş: 2023-09-07