MEAN WELL VFD-250P-230 & VFD-350P-230 Frequency Drives

MEAN WELL VFD-250P-230 and VFD-350P-230 Frequency Drives feature a built-in PFC function, a miniaturized size of 5" x 3", and a 90VAC to 264VAC input range. These frequency drives offer a fanless design for no-noise operation, expanding the life cycle, and are controllable with an external controller. Multiple protections are provided for these drives, including overcurrent, short circuit, overvoltage, and overtemperature. MEAN WELL VFD-250P-230 and VFD-350P-230 Drives are suitable for automatic doors, air conditioners, medical devices, and three-phase motor drives, such as BLDC, induction motors, and SynRM applications.
MEAN WELL VFD-250P-230 & VFD-350P-230 Frequency Drives

Features

  • Controllable with external controller
  • Fanless design for no-noise and expanding life cycle
  • Short-circuit protection
  • Overcurrent protection
  • Suitable for 3-phase motor drives
  • Provided multiple sensors for control
    • Current sensor - motor torque control
    • DC bus voltage sensor - overvoltage/undervoltage protection
    • Temperature sensor - overtemperature protection

Applications

  • HVAC
  • Fans
  • Pumps
  • Automatic doors
  • Air conditioners
  • Conveyors
  • Medical devices
  • Fitness equipment

Specifications

  • 5" x 3" miniature size
  • 90VAC to 264VAC input range
  • 250W or 350W capacity ratings
  • Up to 93% efficiency
  • 47Hz to 63Hz frequency range
  • 2.5KHz to 15KHz switching frequency range
  • -30°C to +70°C operating temperature range
Yayınlandı: 2023-11-09 | Güncellenmiş: 2024-01-15