MEAN WELL GST90A/GST120A Reliable Green Industrial Adapters

MEAN WELL GST90A and GST120A Reliable Green Industrial Adapters are single-output, Class I power units that meet Level VI energy efficiency standards. The GST90A and GST120A Adapters save energy in operating or standby mode. These highly reliable desktop adapters are available with either 90W or 120W output, efficiency up to 91%, and an extremely low no-load power consumption of less than 0.15W. The GST90A and GST120A Reliable Green Industrial Adapters feature a UL94V-0 flame retardant plastic case with either a 2.5mm DC plug or a 4P DIN locking plug.

Features

  • Universal AC input, full load
  • 3-pole AC inlet IEC320-C14, Class I power unit
  • Built-in active PFC function
  • Ultra-low no-load power consumption of <0.15W
  • Protection functions
    • Short circuit
    • Overload
    • Overvoltage
    • Over-temperature
  • Equipped with LED indicator
  • Approved for UL / CUL / TUV / BSMI / CCC / PSE / CB / FCC / CE
  • Complies with current global energy efficiency regulations
    • EISA 2007/DoE (Level VI)
    • NRCan
    • AU/NZ MEPS
    • EU ErP
    • CoC Version 5
  • 3-year warranty

Applications

  • Consumer electronic devices
  • Telecommunication devices
  • Office facilities
  • Industrial equipment

Specifications

  • Output
    • 12VDC to 48VDC voltage range
    • Rated current ranges
      • 1.87A to 6.67A for the GST90A components
      • 2.5A to 8.5A for the GST120A components
    • Maximum rated power ranges
      • 80W or 90W for the GST90A components
      • 102W to 120W for the GST120A components
    • 120mVp-p to 200mVp-p maximum ripple and noise
    • ±2.5% to ±5.0% voltage tolerance range
    • ±1.0% line regulation
    • ±2.5% to ±5.0% load regulation range
  • Input
    • 85VAC to 264VAC127VDC to 370VDC voltage range
    • 47Hz to 63Hz frequency range
  • Temperature ranges
    • -30°C to +70°C operating
    • -40°C to +85°C storage
  • Relative humidity, non-condensing
    • 20% to 90% operating
    • 10% to 95% storage
  • UL94V-0 flame retardant plastic case
  • 145mm x 60mm x 32mm in dimension (LxWxH)
  • 348.7K-hours minimum durability
Yayınlandı: 2015-04-13 | Güncellenmiş: 2024-07-18