MediaTek Genio 520 Gen-AI IoT Platform

MediaTek Genio 520 Gen-AI IoT Platform is a state-of-the-art solution for advanced IoT applications. The MediaTek platform features a highly efficient 6nm System-on-Chip (SoC) with an octa-core CPU, including 2x Arm® Cortex®-A78 processors running up to 2.2GHz. This platform excels in AI capabilities, delivering best-in-class 10 TOPS performance through the Neural Processing Unit (NPU), CPU, and GPU. It supports up to 16GB of LPDDR5 memory, making it ideal for large language models (LLMs). The Genio 520 can handle up to 5K high-detail single displays or dual active displays and offers 4K HEVC video decoding/encoding.

The MediaTek Genio 520 supports six FHD30 cameras with MIPI virtual channels and provides flexible high-speed I/O interfaces. Connectivity is robust with pre-integrated MediaTek Wi-Fi 6/6E solutions (Android only) and support for Wi-Fi 7 and 5G Redcap modules. The platform is versatile, supporting Android, Yocto Linux, and Ubuntu OS options, and features an Open Standard Module (OSM) design. Built to withstand extreme temperatures ranging from -40°C to +105°C, the platform ensures long product life and reliability.

Features

  • Highly efficient 6nm SoC
  • Octa‑core CPU including 2x Arm Cortex‑A78 processors up to 2.2GHz
  • Gen‑AI capable best‑in‑class 10 TOPS performance (NPU+CPU+GPU)
  • Up to 16GB of LPDDR5 memory, ideal for LLMs
  • Up to 5K high‑detail single display, or dual active displays
  • 4K HEVC video decoding and encoding
  • 6x FHD30 cameras with MIPI virtual channels
  • Flexible high-speed I/O interfaces
  • Pre-integrated MediaTek Wi-Fi 6/6E solutions (Android only), with also Wi-Fi 7 and 5G Redcap modules support
  • Android, Yocto Linux, and Ubuntu OS options
  • Open Standard Module (OSM) design support
  • Wide -40°C to +105°C temperature support
  • Long product life commitment

Applications

  • Industrial
    • Human-Machine Interfaces (HMIs)
    • Predictive maintenance systems
    • Automated quality control
  • Commercial
    • Advanced point-of-sale systems
    • Digital advertising displays
    • Customer service robots
  • Smart homes
    • Advanced home automation systems
    • Intelligent security cameras
    • Smart appliances
  • Retail
    • Interactive digital signage
    • Smart kiosks
    • Inventory management systems

Specifications

  • CPU
    • 2x Arm Cortex-A78
      • Up to 2.2GHz within -20°C to +95°C (Tj) commercial grade range
      • Up to 2.0GHz within -40°C to +105°C (Tj) industrial grade range
    • 6x Arm Cortex-A55
      • Up to 2.0GHz within -20°C to +95°C (Tj) commercial grade range
      • Up to 1.8GHz within -40°C to +105°C (Tj) industrial grade range
  • Memory and storage
    • Memory type and speed
      • Up to 16GB memory
      • LPDDR4X up to 4266Mbps
      • LPDDR5 up to 6400Mbps
    • Storage types
      • UFS 3.1 2-lane
      • eMMC 5.1
  • 8th Generation AI NPU
  • Graphics GPU
    • Arm Mali-G57 MC2 up to 1.1GHz
    • Support for OpenGL, OpenCL, and Vulkan
  • Display and video
    • Digital support
      • FHD+FHD, 4K60, 5K60
      • Dual active display support
    • 4K30, HEVC/H.264 video encoding
    • 4K60, HEVC/H.264 video decoding
  • Peripheral interfaces (I/O)
    • Host/host device
      • 2x USB 3.2 Gen-1 (Host, 1x shared with DP)
      • 2x USB 2.0 (Host)
      • 1x USB 2.0 (Host/Device)
    • 1x Gigabit Ethernet MAC, 1x PCIe Gen 2, 4x UART, 9x I2C, 6x SPI, and 4x PWM interfaces
    • Audio
      • 2x I2S (2-channel, M+M/S), 1x PCM (2-channel), 2x DMIC (2-channel) for audio-in
      • 2x I2S (2-channel, M), 1x PCM (2-channel) for audio-out
  • Wireless connectivity
    • Integrated Wi-Fi 6 1x1 / 6E 2x2
    • Wi-Fi 7 module available
    • BLUETOOTH® 5.3
  • ISP camera
    • Internal single ISP
    • 16MP + 16MP at 30fps
  • VFBGA 13.8mm x 12.8mm, 0.4mm ball pitch package

Genio Portfolio

Chart - MediaTek Genio 520 Gen-AI IoT Platform

Block Diagram

Block Diagram - MediaTek Genio 520 Gen-AI IoT Platform

Infographic

Infographic - MediaTek Genio 520 Gen-AI IoT Platform

Videos

Yayınlandı: 2025-03-17 | Güncellenmiş: 2025-12-26