Melexis MLX90423 Triaxis® Magnetic 3D Position Sensors
Melexis MLX90423 Triaxis® Magnetic 3D Position Sensors consist of a Triaxis Hall magnetic front end, an analog-to-digital signal conditioner, a DSP for advanced signal processing, and a programmable output stage driver (analog, PWM, or SENT). Supporting an operating temperature up to +160°C, the linear stray field immune MLX90423 components provide superior capabilities in terms of functional safety, absolute maximum ratings (AMR), and electromagnetic compliance (EMC) characteristics. The Melexis MLX90423 sensors are designed for cost-sensitive automotive applications, including powertrain actuators, pedal positioning, fuel level gauges, and transmission systems. These devices are also suitable for industrial implementations.Features
- Ratiometric analog, PWM, or SENT-supported output modes
- Programmable measurement range
- Programmable linear transfer characteristic with up to 17 points
- Operating temperature from -40°C to +160°C
- Triaxis Hall technology
- On-chip signal processing for robust absolute position sensing
- Robustness against stray magnetic field up to 5mT (or 4kA/m) as per ISO 11452-8
- RoHS-compliant packages
- SOIC-8 (DC) single die
- TSSOP-16 (GO) dual die (redundancy)
- SMP-3 (VE) single-die PCB-less solution
- Certification
- AEC-Q100 Grade-0
- ISO 26262 ASIL B Safety Element out of Context (SEooC)
Applications
- Absolute rotary position sensor
- Pedal position sensor
- Throttle position sensor
- Ride height position sensor
- Absolute linear position sensor
- Steering wheel position sensor
- Float-level sensor
- Non-contacting potentiometer
Performance vs Price
Additional Resources
Yayınlandı: 2022-06-20
| Güncellenmiş: 2023-11-13