Melexis MLX90425 Triaxis® 360° Rotary Position Sensors

Melexis MLX90425 Triaxis® 360° Rotary Automotive Position Sensors (Analog/PWM output) with stray field immunity (5mT) measure absolute position accurately and safely in harsh and noisy environments over an extended temperature range. MLX90425 components offer a programmable measurement range and support ratiometric analog and PWM output modes. The MLX90425 Sensors are available in a SOIC-8 (DC) Single Die or an SMP-3 (VE), Dual Die PCBless package with an operating temperature range from -40°C to +160°C. These magnetic position sensors are suited for demanding automotive applications and are pin-to-pin compatible with the previous generations of Triaxis® position sensor ICs.

Features

  • Programmable measurement range
  • Programmable linear transfer characteristic with up to 17 points
  • -40°C to +160°C operating temperature range
  • Selectable output modes
    • Ratiometric analog
    • PWM output
  • On-chip signal processing for robust absolute position sensing
  • Triaxis® Hall Technology
  • Robust against stray magnetic field up to 5mT (or 4kA/m) as per ISO 11452-8
  • RoHS compliant packages
    • SOIC-8 (DC) Single Die
    • SMP-3 (VE), Dual Die PCBless solution
  • Certifications
    • AEC-Q100 Grade 0
    • ISO26262 ASIL B SEooC (Safety Element out of Context)
  • Programmable with the PTC-04 and the PTC04-DB-HALL06 daughterboard

Applications

  • Absolute rotary position sensor
  • Pedal position sensor
  • Throttle position sensor
  • Ride height position sensor
  • Transmission position sensor
  • Absolute linear position sensor
  • Steering wheel position sensor
  • Float-level sensor
  • Non-contacting potentiometer

Performance vs Price

Melexis MLX90425 Triaxis® 360° Rotary Position Sensors
Yayınlandı: 2022-06-16 | Güncellenmiş: 2022-06-20