Menlo Micro MM5140 DC to 8GHz High-Power SP4T RF Switch
Menlo Micro MM5140 DC to 8GHz High-Power SP4T RF Switch is a high-power, single-pole four-throw switch built on Ideal Switch® technology and utilizing an integrated charge pump/driver circuit. The MM5140 enables RF operation at high power levels with low losses and maintains an ultra-high level of input IP3 performance. This device is designed to perform over a wide temperature range with an operating lifetime of greater than 3 billion switching cycles. The MM5140 is an ideal solution for replacing large RF electromechanical relays, as well as RF/microwave solid-state switches in applications where high reliability is a critical parameter. The integrated charge pump/driver circuit offers both flexible SPI and GPIO interface controls for host device interfacing.The Menlo Micro MM5140 SP4T RF Switch is available in a 5.2mm x 4.2mm LGA package and is RoHS compliant.
Features
- DC to 8GHz frequency range
- Integrated high-voltage driver
- 25W (CW), 150W (pulsed) maximum power handling
- Low on-state insertion loss, 0.4dB @ 6.0GHz typical
- High linearity, IIP3 >90dBm
- 25dB isolation @ 6.0GHz
- Very low <1mA current consumption
- High reliability with >3 billion switching operations typical
- -40°C to +85°C operating temperature range
- 5.2mm x 4.2mm LGA-62 package
- RoHS compliant
Applications
- Switched filter banks and tunable filters
- High-power RF front-ends
- Low-loss switch matrices
- RF EM relay replacement
- Antenna tuning
- Antenna beam steering
- Digital step attenuators
- Defense and aerospace
- Test and measurement
- Wireless infrastructure
Development Tools
Block Diagram
Typical Application Circuit
Package Outline
Yayınlandı: 2022-07-22
| Güncellenmiş: 2023-10-04