Microchip Technology KSZ9031RNX-EVAL Ethernet Transceiver Eval Board
Microchip Technology KSZ9031RNX-EVAL Ethernet Physical Layer Transceiver Evaluation Board provides a comprehensive platform to evaluate the KSZ9031RNX features. All KSZ9031RNX configuration pins are accessible either by jumpers, test points, or interface connectors. The KSZ9031RNX is a completely integrated triple-speed (10Base-T/100Base-TX/1000Base-T) Ethernet Physical Layer Transceiver for transmission and reception of data over standard CAT-5 unshielded twisted pair (UTP) cable. The KSZ9031RNX reduces board cost and simplifies board layout by using on-chip termination resistors for the four differential pairs and by integrating an LDO controller to drive a low-cost MOSFET to supply the 1.2V core.Features
- Microchip Technology KSZ9031RNX 10Base-T/100Base-TX/1000Base-T Physical Layer Transceiver
- RJ-45 Jack for Ethernet cable interface
- Auto MDI/MDI-X for automatic detection and correction for straight-through and crossover cables
- RGMII Loopback for standalone evaluation
- LED Indicators for link status and activity
- Jumpers to configure strapping pins
- Manual Reset Button for quick reboot after re-configuration of strapping pins
- USB port for MDC/MDIO programming access to KSZ9031RNX PHY registers
Kit Contents
- KSZ9031RNX-EVAL Board
- Evaluation-Socket Board Schematic (PDF and OrCAD DSN file)
- Evaluation-Socket Board Gerber & PADS PowerPCB Files
- Evaluation-Socket Board BOM
- Evaluation-Socket Board User's Guide
- IBIS Model (separate files for 1.8V, 2.5V, and 3.3V VDD I/O voltages)
- Microchip Technology MDIO Configuration Software
Yayınlandı: 2014-05-21
| Güncellenmiş: 2022-03-11