Microchip Technology 32-Bit SAM V Microcontrollers

Microchip Technology 32-Bit SAM V Microcontrollers are Arm® Cortex®-M7 based automotive MCUs optimized for in-vehicle infotainment connectivity for audio amplifiers, telematic control units, or head units. The SAM V MCUs provide a wide range of connectivity interfaces, including Ethernet AVB, MediaLB, USB, and CAN-FD. Additional peripherals include an SDRAM controller, external bus interface with a static memory controller, up to 24-channel 12-bit Analog-to-Digital Converter (ADC), up to 2-channel Digital-to-Analog Converter (DAC), three USARTs configurable as SPI, five UARTs, and up to three 2-wire interfaces.

The Microchip Technology 32-Bit SAM V MCUs are offered in 64-, 100-, and 144-pin QFP and BGA packages and are AEC-Q100 Grade 2 qualified for automotive applications.

Features

  • Arm Cortex-M7 based MCU running up to 300MHz with 16KB instruction and 16KB data cache
  • Up to 1MB (SAM V70) or 2MB (SAM V71) embedded Flash and 384KB multi-port SRAM
  • Up to 128KB instruction TCM and 128KB data TCM
  • QSPI with XIP
  • High-Speed USB controller with integrated PHY
  • Ethernet-AVB with hardware traffic shaping (SAM V71 only)
  • 3-wire MediaLB® device interface
  • CAN FD controllers
  • SSC module for TDM/I2S connectivity
  • High-speed MMC interface
  • CMOS camera interface
  • TRNG, SHA-256, and AES-256 cryptographic engines
  • 12-bit ADC and DAC
  • Low-power backup with 1KB SRAM with wake-up on CAN < 85µA at 85°C
  • -40°C to +105°C operating temperature range
  • QFP and BGA package options
    • SAM V70J/V71J: 64-pin
    • SAM V70N/V71N: 100-pin
    • SAM V70Q/V71Q: 144-pin
  • AEC-Q100 Grade 2 qualified

Applications

  • Automotive infotainment connectivity
  • Audio amplifiers
  • Telematic control units
  • Head units
  • Smart antennas
  • Active noise cancelation modules

Block Diagram

Block Diagram - Microchip Technology 32-Bit SAM V Microcontrollers
Yayınlandı: 2022-02-15 | Güncellenmiş: 2022-03-11