Microchip Technology SMART E70, V70, & 71 32-Bit Microcontrollers

Microchip Technology SMART E70, V70, and V71 32-Bit Microcontrollers are members of a family of Flash MCUs based on the high-performance 32-Bit Arm® Cortex®-M7 Processor with a Double Precision Floating Point Unit (FPU). These devices operate at up to 300MHz and feature up to 2048Kbytes of Flash and up to 384Kbytes of multiport SRAM. The on-chip SRAM can be configured as Tightly Coupled Memory (TCM) or system memory. A multiport access to the SRAM guarantees a minimum access latency.

Features

  • Core
    • Arm Cortex-M7 running at up to 300MHz
    • 16 Kbytes of ICache and 16 Kbytes of DCache with Error Code Correction (ECC)
    • Single- and double-precision HW Floating Point Unit (FPU)
    • Memory Protection Unit (MPU) with 16 zones
    • DSP Instructions, Thumb®-2 Instruction Set
    • Embedded Trace Module (ETM) with instruction trace stream, including Trace Port Interface Unit (TPIU)
  • Memories
    • Up to 2048 Kbytes embedded Flash with unique identifier and user signature for user-defined data
    • Up to 384 Kbytes embedded Multi-port SRAM
    • Tightly Coupled Memory (TCM) interface with four configurations (disabled, 2x32Kbytes, 2x64Kbytes, 2x128Kbytes)
    • 16Kbytes ROM with embedded Boot Loader routines (UART0, USB) and IAP routines
    • 16-bit Static Memory Controller (SMC) with support for SRAM, PSRAM, LCD module, NOR, and NAND Flash with on-the-fly scrambling
    • 16-bit SDRAM Controller (SDRAMC) interfacing up to 256MB and with on-the-fly scrambling
  • System
    • Embedded voltage regulator for single-supply operation
    • Power-on-Reset (POR), Brown-out Detector (BOD), and Dual Watchdog for safe operation
    • Quartz or ceramic resonator oscillators: 3 to 20MHz main oscillator with failure detection, 12MHz or 16MHz needed for USB operations. Optional low-power 32.768kHz for RTC or device clock
    • RTC with Gregorian calendar mode, waveform generation in low-power modes
    • RTC counter calibration circuitry compensates for 32.768kHz crystal frequency variations
    • 32-bit low-power Real-time Timer (RTT)
    • High-precision 4/8/12MHz factory-trimmed internal RC oscillator with 4MHz default frequency for device startup. In-application trimming access for frequency adjustment.
    • 32.768kHz crystal oscillator or embedded 32kHz (typical) RC oscillator as source of low-power mode device clock (SLCK)
    • One 500MHz PLL for system clock, one 480MHz PLL for USB high-speed operations
    • Temperature Sensor
    • One dual-port 24-channel central DMA Controller (XDMAC)
  • Low-Power Features
    • Low-power Sleep, Wait and Backup modes, with typical power consumption down to 1.1μA in Backup mode
    • Ultralow-power RTC and RTT
    • 1 Kbyte of backup RAM (BRAM) with dedicated regulator
  • I/O
    • Up to 115 I/O lines with external interrupt capability (edge- or level-sensitivity), debouncing, glitch filtering, and On-die Series Resistor Termination
    • Five Parallel Input/Output Controllers (PIO)
  • Voltage
    • Single supply voltage from 1.7V to 3.6V
  • Peripherals
    • One Ethernet MAC (GMAC) 10/100 Mbps in MII mode and RMII with dedicated DMA. IEEE1588 PTP frames and 802.3az Energy-efficiency support. Ethernet AVB support with IEEE802.1AS Time-stamping and IEEE802.1Qav credit-based traffic-shaping hardware support.
    • USB 2.0 Device/Mini Host High-speed (USBHS) at 480 Mbps, 4-Kbyte FIFO, up to 10 bidirectional endpoints, dedicated DMA
    • 12-bit ITU-R BT. 601/656 Image Sensor Interface (ISI)
    • Two master Controller Area Networks (MCAN) with Flexible Data Rate (CAN-FD) with SRAM-based mailboxes, time- and event-triggered transmission
    • Three USARTs. USART0/1/2 support LIN mode, ISO7816, IrDA®, RS-485, SPI, Manchester and Modem modes; USART1 supports LON mode.
    • Five 2-wire UARTs with SleepWalking support
    • Three Two-Wire Interfaces (TWIHS) (I2C-compatible) with SleepWalking support
    • Quad I/O Serial Peripheral Interface (QSPI) interfacing up to 256MB Flash and with eXecute-In-Place and on-the-fly scrambling
    • Two Serial Peripheral Interfaces (SPI)
    • One Serial Synchronous Controller (SSC) with I2S and TDM support
    • One High-speed Multimedia Card Interface (HSMCI) (SDIO/SD Card/e.MMC)
    • Four Three-Channel 16-bit Timer/Counters (TC) with Capture, Waveform, Compare and PWM modes, constant on time. Quadrature decoder logic and 2-bit Gray Up/Down Counter for stepper motor
    • Two 4-channel 16-bit PWMs with complementary outputs, Dead Time Generator, and eight fault inputs per PWM for motor control, two external triggers to manage power factor correction (PFC), DC-DC, and lighting control
    • Two Analog Front-End Controllers (AFEC), each supporting up to 12 channels with differential input mode and programmable gain stage, allowing dual sample-and-hold at up to 2Msps. Gain and offset error autotest feature
    • One 2-channel 12-bit 1Msps Digital-to-Analog Controller (DAC) with differential and oversampling modes
    • One Analog Comparator (ACC) with flexible input selection, selectable input hysteresis
  • Cryptography
    • True Random Number Generator (TRNG)
      AES: 256-, 192-, 128-bit Key Algorithm, Compliant with FIPS PUB-197 Specifications
    • Integrity Check Monitor (ICM). Supports Secure Hash Algorithm SHA1, SHA224, and SHA256
  • Packages
    • LQFP144, 144-lead LQFP, 20x20mm, pitch 0.5mm
    • LFBGA144, 144-ball LFBGA, 10x10mm, pitch 0.8mm
    • LQFP100, 100-lead LQFP, 14x14mm, pitch 0.5mm
    • TFBGA100, 100-ball TFBGA, 9x9mm, pitch 0.8mm
    • LQFP64, 64-lead LQFP, 10x10mm, pitch 0.5mm

Block Diagram

Microchip Technology SMART E70, V70, & 71 32-Bit Microcontrollers
Yayınlandı: 2015-09-10 | Güncellenmiş: 2025-06-13