Microchip Technology PIC32 Audio Codec Daughter Card (AC324954)
Microchip Technology PIC32 Audio Codec Daughter Card (AC324954) is based on the AKM AK4954 32-Bit Audio Codec and provides a platform for selected PIC32 hardware development. The AKM AK4954 stereo codec includes a built-in microphone input, headphone amplifier output, speaker amplifier output, and EQ functionality. The AC324954 daughter card has a headphone out, line-in input, microphone input, mono speaker output, and an onboard Micro-Electro-Mechanical Systems (MEMS) microphone.The AC324954 daughter card is suitable for adding audio input and output capabilities to the PIC32 BLUETOOTH® Starter Kit and the PIC32 Bluetooth Audio Development Kit.
Features
- AKM AK4954 codec
- MCP1801 power regulator
- 3.5 mm inputs and outputs
- Line in
- External Mic in
- Headphone out
- On-board MEMs microphone
- 32-bit I2S audio
- Up to 96kHz audio sample rates
- Suitable for audio and voice and utilized in Bluetooth applications
- X32 connection interface
Yayınlandı: 2018-01-10
| Güncellenmiş: 2022-09-26