Microchip Technology ATtiny1607 Microcontrollers

Microchip Technology ATtiny1607 Microcontrollers use the high-performance, low-power AVR® Reduced Instruction Set Computer (RISC) architecture. These MCUs can run up to 20MHz and include 16KB flash memory, 1024 bytes of SRAM, and 256 bytes of EEPROM in a 24-pin package. The ATtiny1607 MCUs use the latest technology with a flexible and low-power architecture, including Event System and SleepWalking, accurate analog features, and advanced peripherals.

Features

  • CPU
    • AVR® 8-bit CPU
    • Running at up to 20MHz
    • Single-cycle I/O access
    • Two-level interrupt controller
    • Two-cycle hardware multiplier
  • Memories
    • 16KB In-system self-programmable flash memory
    • 256B EEPROM
    • 1024B SRAM
  • I/O and Packages
    • 24-pin
      • 22 Programmable I/O lines
      • VQFN 4 x 4
  • Temperature ranges
    • -40°C to 105°C operating range
    • -40°C to 125°C temperature graded device options available
  • Speed grades
    • TA maximum of 105°C
      • 0-5MHz @ 1.8V to 5.5V
      • 0-10MHz @ 2.7V to 5.5V
      • 0-20MHz @ 4.5V to 5.5V
  • System
    • Power-on Reset (POR)
    • Brown-out Detection (BOD)
    • Internal and external clock options with
      • 16/20MHz low-power internal RC oscillator
      • 32.768kHz Ultra Low Power (ULP) internal RC oscillator with ±10% accuracy and ±2% calibration step size
      • External clock input
    • Single pin Unified Program Debug Interface (UPDI)
    • Three sleep modes
      • Idle with all peripherals running and mode for an immediate wake-up time
      • Standby sleep mode
        • Configurable operation of selected peripherals
        • SleepWalking peripherals
      • Power-down sleep mode with limited wake-up functionality

Microchip ATtiny1607 MCU Block Diagram

Block Diagram - Microchip Technology ATtiny1607 Microcontrollers
Yayınlandı: 2018-06-04 | Güncellenmiş: 2022-10-21