Microchip Technology AVR-BLE Development Board (DT100111)

Microchip Technology AVR-BLE Development Board (DT100111) is designed to make eXtreme Low Power (XLP) wireless application development quick and easy. The AVR-BLE Development Board from Microchip Technology combines a powerful AVR ATmega3208 Microcontroller (MCU), an ATECC608A CryptoAuthentication™ Secure Element, and the RN4870 BLUETOOTH® Low Energy Module.

Features

  • ATmega3208 AVR Microcontroller
  • RN4870 Bluetooth Low Energy (BLE) Module
  • ATECC608A CryptoAuthentication Device
  • Bosch Sensortec BMA253 3-Axis Acceleration Sensor
  • SST25PF040CT 4Mb Serial Flash
  • MCP9844 High Accuracy Temperature Sensor
  • mikroBUS™ Header - Enables connection of 700+ sensors and actuators
  • Two user LEDs
  • User pushbutton
  • On-board USB interface includes:
    • Board identification in Atmel Studio and Microchip MPLAB X
    • Programming and debugging
    • Virtual COM port (CDC)
    • Two logic analyzer channels (DGI Debug GPIO)
    • Drag and Drop programming (MSD)
  • Powered via USB or CR2032 battery

Board Layout

Microchip Technology AVR-BLE Development Board (DT100111)

Videos

Yayınlandı: 2020-01-20 | Güncellenmiş: 2024-07-08