Microchip Technology DC-DC Power Modules

Microchip Technology DC-DC Power Modules allow fast time-to-market with powerful discrete solutions. These devices allow developers to use less board space, keep EMI low, and have their applications completed in a timely manner. With an integrated inductor and built-in power MOSFETs, these devices create an all-in-one, tested, and reliable package. Microchip Technology's power modules are your ideal choice for any design challenge. 

Microchip Technology Power Modules include a controller, power switches, and the necessary passive components, all of which are fully tested and pre-characterized for EMI and DC performance, to offer a complete switching power supply solution. Available in an ultra-compact, rugged, and thermally enhanced package to improve high power density in your designs, these modules simplify your power design process while offering exceptional performance. Utilizing a proprietary Hyper Speed Control® architecture, these devices are designed to offer fast load transients to minimize output capacitance. Their HyperLight Load® mode provides efficiency improvements for light-load operation. Microchip also offers a power module that can be used to optimize the performance of FPGA-based designs.

Features

  • Low-Voltage Modules (VBR <70V)
    • Ease of Use
      • Turnkey solution speeds time to market
      • Integrated controller, inductor, and MOSFETs for simplified design
      • Optimized pinout for easy layout and assembly
    • Exceptional Performance
      • Up to 93% power conversion efficiency
      • Low radiated emissions (EMI)
      • Hyper Speed Control architecture fast load transient response
    • Small Form Factor
      • Small QFN package reduces solution size
      • Uses up to 60% less board space versus discrete designs
      • Low height profile down to 0.9mm)
    • Robust
      • Rugged package design for thermal performance, vibration, and humidity resistance
      • Fewer external components improve reliability
  • Medium- and High-Voltage Modules (VBR >100V)
    • Ease of Use
      • Wide selection of voltage and current ratings, circuit topologies, and packages
      • Reduced assembly time
      • Customization of standard modules available
    • Exceptional Performance
      • High power density
      • Isolated and highly thermally conductive substrate
      • Minimum parasitics
    • Package Capability
      • Standard and custom packages
      • Standard and custom terminals
      • Various substrate technologies
    • Reliability
      • Coefficient of thermal expansion matching
      • Packaging ensures environmental protection and mechanical robustness

Videos

Yayınlandı: 2015-05-19 | Güncellenmiş: 2022-03-24