Microchip Technology PIC32MZ EF 2.0 Development Board (DM320209)
Microchip Technology PIC32MZ EF 2.0 Development Board (DM320209) provides an environment to develop BLUETOOTH® audio, CAN, graphics/user interfaces, IoT, and robotics. This development board includes an integrated programmer and debugger, requiring no additional hardware. The PIC32MZ EF 2.0 development board includes the PIC32MZ2048EFM144 microcontroller, 2MB flash, and 512kB SRAM. The functionality of the development board can be increased through MikroElectronika mikroBUS™ Click™ boards, and the Microchip PHY daughter board can be used for Ethernet connectivity. Microchip expansion boards can add Wi-Fi connectivity, while Microchip audio daughterboards can introduce audio input and output capability.Features
- PIC32MZ2048EFM144, 200MHz, 2MB Flash, and 512Kb SRAM
- On-Board debugger (PKoB4):
- Real time programming and debugging
- Virtual COM port (VCOM)
- Data Gateway Interface (DGI)
- Two mikroBUS interfaces
- Two X32 audio interfaces supporting BLUETOOTH and audio
- Ethernet interface
- Graphics interface
- Xplained pro extension compatible interface
- CAN interface
- User buttons
- User LEDs
- 8MB QSPI memory
- Arduino Uno R3 compatible interface
Block Diagram
DM320209 Board Layout
Yayınlandı: 2019-11-11
| Güncellenmiş: 2023-06-09