Microchip Technology dsPIC33CK Curiosity Development Board (DM330030)

Microchip Technology dsPIC33CK Curiosity Development Board (DM330030) is used to develop and demonstrate the dsPIC33CK high-performance digital signal controller. The board is designed to utilize Microchip's MPLAB® X IDE fully and features an integrated programmer/debugger. The board requires no additional hardware, making it a perfect starting point to explore the dsPIC33CK family.

Features

  • dsPIC33CK256MP508 single-core high performance DSC
  • Integrated PICkit™ On-Board (PKOB) programmer/debugger 
  • 2x mikroBUS™ interfaces for hardware expansion, compatible with a wide range of existing click boards™
  • 3.3V LDO to power the dsPIC33CK and external circuitry 
  • Configurable jumper for selecting +5V USB power or external power 
  • Analog input filter sections for all 3 op-amps 
  • MCP6021 op-amp voltage reference generator for op-amps 
  • 1x red/green/blue (RGB) LED 
  • 2x general-purpose green indicator LEDs 
  • 3x general purpose pushbuttons 
  • 1x MCLR reset pushbutton 
  • 10k potentiometer 
  • USB to UART interface
  • Female, 100mm pitch, I/O pin access headers for probing and connecting to all target microcontroller GPIO pins

Videos

Block Diagram

Block Diagram - Microchip Technology dsPIC33CK Curiosity Development Board (DM330030)
Yayınlandı: 2019-07-08 | Güncellenmiş: 2023-06-13