Microchip Technology EERAM I²C PICtail Kit
Microchip Technology EERAM I²C PICtail Kit demonstrates the features and abilities of the 47C04 and 47L16 I²C EERAM devices. The board is designed with PICtail Plus and mikroBUS™ connectors and operates with the Explorer 8 Development Board. It can also operate the Explorer 16/32 Development Board and many other tools. Package contents include an Info Sheet and two EERAM I²C PICtail Plus Daughter Boards: (a) 47C04 (4 Kbit, 5V EERAM) and (b) 47L16 (16 Kbit, 3.3V EERAM).Features
- 4Kbit and 16Kbit I²C serial EERAM devices
- Follows the published recommended capacitor selection for the EERAM device
- Test points with probe loops for SCL, SDA, VCC, and GND
- On-board pull-ups for I²C bus operation
- SMD jumper options for 3.3V and 5V operation
- On-board RC filter ensures VCC ramp rate adheres to datasheet requirements
- 0.1" two-way jumper for VCAP/VCC operation
- PICtail™ Plus and mikroBUS™ connectors
Yayınlandı: 2019-12-10
| Güncellenmiş: 2023-06-12