Microchip Technology MCP607 Operational Amplifiers

Microchip Technology MCP607 Operational Amplifiers (Op-Amps) are unity-gain stable, low-offset voltage operational amplifiers capable of precision low-power single-supply operation. These operational amplifiers feature 250μV ultra-low offset voltage, rail-to-rail output swing capability, and 80pA low-input bias current at 85°C. The MCP607 op-amps come in standard 8-lead PDIP, SOIC, and TSSOP packages. Typical applications include battery-power instruments, high-impedance applications, strain gauges, medical instruments, and test equipment.

Features

  • 25μA IDD low power
  • 250μV low offset voltage
  • Rail-to-rail swing at the output
  • 80pA low input bias current over temperature
  • Specifications rated for 2.5V to 5.5V supplies
  • Unity gain stable
  • Industrial temperature range supported
  • No phrase reversal
  • Available in single, dual, and quad

Applications

  • High impedance applications:
    • Photodiode pre-amps
    • pH probe buffer amplifier
    • Infrared detections
    • Precision integrators
    • Charge amplifier for piezoelectric transducers
  • Battery power instruments
  • Strain gauges
  • Medical equipment
  • Test equipment
Yayınlandı: 2019-12-30 | Güncellenmiş: 2024-07-08