Mikroe MIKROE-3116 Multimeter Click
Mikroe MIKROE-3116 Multimeter Click is designed to measure voltage, current, resistance, and capacitance properties of the components connected to the input terminals. This Click Board employs operational amplifiers, an NE555 timer, a BCD decoder, a frequency-to-voltage converter, and an analog-to-digital converter (ADC). All these components are handpicked to ensure accuracy and to avoid even the lowest amounts of noise, distortion, or crosstalk that might affect the overall measurement. All the inputs are equipped with differential amplifiers that allow both positive and negative signals to be measured. The MIKROE-3116 click utilizes the binary-to-decimal converter IC to select the optimal range for the resistance measurement (0.1Ω for current and 1MΩ for voltage measurement section).Features
- Onboard modules
- Microchip MCP607 dual CMOS op-amp
- MCP609 quad CMOS op-amp
- MCP3024 4-channel 12bit ADC
- Texas Instruments NE555 timer
- CD4028 BCD decoder
- LM2907 frequency to voltage converter
- Maxim Integrated MAX6106 2.048V reference
- Interfaces
- GPIO
- SPI
- Development platform for measurement applications
- Current measurement
- Voltage measurement
- Resistance measurement
- Capacitance measurement
- Very compact, accurate, and handy digital multimeter devices
- 29g weight, 57.15mm x 25.4mm dimensions
Overview
Additional Resource
Yayınlandı: 2018-10-25
| Güncellenmiş: 2022-08-25