Microchip Technology MCP609 Operational Amplifiers
Microchip Technology MCP609 Operational Amplifiers (Op-Amps) are unity-gain stable, low-offset voltage operational amplifiers capable of precision low-power single-supply operation. These operational amplifiers feature 250μV ultra-low offset voltage, rail-to-rail output swing capability, and 80pA low-input bias current at 85°C. The MCP609 op-amps come in standard 14-lead PDIP, SOIC, and TSSOP packages. Typical applications include battery-power instruments, high-impedance applications, strain gauges, medical instruments, and test equipment.Features
- 25μA IDD low power
- 250μV low offset voltage
- Rail-to-rail swing at the output
- 80pA low input bias current over temperature
- Specifications rated for 2.5V to 5.5V supplies
- Unity gain stable
- Industrial temperature range supported
- No phrase reversal
- Available in single, dual, and quad
Applications
- High impedance applications:
- Photodiode pre-amps
- pH probe buffer amplifier
- Infrared detections
- Precision integrators
- Charge amplifier for piezoelectric transducers
- Battery power instruments
- Strain gauges
- Medical equipment
- Test equipment
Yayınlandı: 2019-12-31
| Güncellenmiş: 2023-06-13