Microchip Technology MIC45404 DC-to-DC Power Module

Microchip MIC45404 DC-to-DC Power Module has an input voltage range of 4.5V to 19V with an output current up to 5A. The MIC45404 is an ultralow profile, synchronous step-down regulator module. The module features a unique 2.0mm height. Incorporated are a DC-to-DC regulator, bootstrap capacitor, high-frequency input capacitor, and an inductor in a single package.

Features

  • Input Voltage Range 4.5V to 19V
  • Output Current up to 5A
  • 82% Peak Efficiency at 12 VIN, 0.9 VOUT
  • Pin-Selectable Output Voltages 0.7V, 0.8V, 0.9V, 1.0V, 1.2V, 1.5V, 1.8V, 2.5V, 3.3V
  • ±1% Output Voltage Accuracy
  • Supports Safe Pre-Biased Start-up
  • Pin-Selectable Current Limit
  • Pin-Selectable Switching Frequency
  • Internal Soft Start
  • Thermal Shutdown
  • Hiccup Mode Short-Circuit Protection
  • Ultra-Low Profile 2.0mm Height
  • -40°C to +125°C Junction Temperature Range
  • Available in a 54-Lead 6mm x 10mm QFN Package

Applications

  • Servers
  • Data Storage
  • Routers
  • Base Stations
  • FPGAs
  • DSP
  • Low-Voltage ASIC Power

Block Diagram

Block Diagram - Microchip Technology MIC45404 DC-to-DC Power Module

Typical Application Circuit

Application Circuit Diagram - Microchip Technology MIC45404 DC-to-DC Power Module

Videos

Yayınlandı: 2016-08-17 | Güncellenmiş: 2022-03-11