Microchip Technology PolarFire® Evaluation Kit
Microchip Technology PolarFire® Evaluation Kit provides high-performance evaluation for a broad class of applications like high-speed transceiver evaluation, 10Gb Ethernet, IEEE1588, JESD204B, SyncE, SATA, and more. The kit connections include a high pin count (HPC) FPGA mezzanine card (FMC), numerous SMAs, PCIe, dual Gigabit Ethernet RJ45, SFP+, and USB. A 300K logic element (LE) PolarFire® FPGA with DDR4, DDR3, and SPI-flash allow a broad class of high-performance designs to be developed.Features
- 300K LE PolarFire® FPGA in an FCG1152 package (MPF300TS-1FCG1152EES)
- 1x SFP+ cage
- IEEE 1588 PLL
- SMA connectors for testing of full-duplex 12.7 Gbps SerDes channel
- 4GB DDR4 x32 and 2GB DDR3 x16
- PCI Express (x4) edge connector
- 2x RJ45 for 10/100/1000 Ethernet using SGMII on GPIO
- Dual 10/100/1000BASE-T PHY (VSC8575)
- SATA interface
- Power management unit for 1.0V or 1.05V PolarFire® FPGA core voltage
- USB to UART Interface
- Embedded programming and debugging using SPI and JTAG
- On-board power monitoring
- 2x 1GB SPI flash memory
Kit Contents
- PolarFire® Evaluation Kit Board with MPF300TS-1FCG1152I device
- 12V Power Pack/AC adapter
- USB 2.0 A male to mini-B
- QuickStart card
- 1-year Libero Gold software license
Videos
Board Layout
Infographic
Yayınlandı: 2017-03-02
| Güncellenmiş: 2022-08-05