Microchip Technology SmartFusion2 MIPI CSI-2 Daughter Board
Microchip Technology SmartFusion2 MIPI CSI-2 Daughter Board (VIDEO-DC-MIPI) is an easy-to-use development platform for designing low-power, high-reliability, and secure imaging or video applications. The imaging and video MIPI CSI-2 Daughter Board is used with the SmartFusion2 advanced development kit, which forms a complete SmartFusion2 Imaging and Video MIPI CSI-2 demo. This SmartFusion2 advanced development kit supports all the data security features available in SmartFusion2 devices. The MIPI CSI-2 Daughter Board delivers interfaces for video applications and connects to an FPGA advanced development kit with the necessary circuit through an FPGA Mezzanine Card (FMC) connector.The Microchip Technology MIPI CSI-2 Daughter Board features a modular IP suite, support for MIP CSI-2 and parallel sensor interfaces, audio-processing, low power, and security. Typical applications include drones, infrared and thermal imaging, HMI, robotics, gaming, and automotive.
Features
- Modular IP suite
- Support for MIPI CSI-2 and parallel sensor interface
- Display interface for 7:1 LVDS
- Low power, security, and high-reliability
- Easy-to-use software GUI to real-time configure video and audio
Applications
- Drones
- Machine vision
- Thermal imaging
- Gaming
- Video surveillance
- Robotics
- Advanced driver assistance systems (ADAS)
- Human Machine Interface (HMI)
Board Layout
Yayınlandı: 2018-04-02
| Güncellenmiş: 2022-10-10