Microchip Technology PIC24FV32KA304 Low Power 16-Bit Microcontrollers

Microchip Technology PIC24FV32KA304 Low Power Microcontrollers are compact, general purpose, 16-Bit Flash MCUs with XLP Technology. These devices offers a broad peripheral feature set and enhanced computational performance. The PIC24FV32KA304 MCUs also offer a migration option for those high-performance applications which may be outgrowing their 8-bit platforms, but do not require the numerical processing power of a Digital Signal Processor (DSP). Designed for power-constrained and battery-powered applications, the PIC24FV32KA304 MCUs feature unique peripherals like DSBOR, DSWDT, and RTCC which run in Deep Sleep mode for industry-leading low-power performance.

The Microchip Technology PIC24FV32KA304 MCUs are offered in compact 20-pin, 28-pin, 44-pin, and 48-pin packages, making them ideal for space-constrained applications.

Features

  • Operating Voltage
    • PIC24FV products support 2.0V to 5.5V operation
    • PIC24F products support 1.8V to 3.6V operation
  • nanoWatt XLP Technology
    • Ideal for battery applications
    • 20nA Deep Sleep mode
    • 25nA Sleep mode with RAM retention
    • 500nA Real Time Clock & Calendar operation in Sleep modes
    • 400nA Watch Dog Timer operation in Sleep modes
    • 512 Bytes of Data EEPROM
  • Low Power
    • 1µS wake-up from Sleep
    • 50nA I/O port leakage
    • 200µA at 1MHz Run mode
    • Power Modes: Run, Doze, Idle, Sleep, Deep Sleep
    • System Supervisors: Low Power BOR, WDT, INT0 and RTCC
    • Internal oscillator support: 31kHz to 8MHz, up to 32MHz with 4X PLL
    • Fail-Safe Clock Monitor allows safe shutdown if clock fails
  • CPU
    • Up to 16 MIPS performance
    • Single Cycle Instruction Execution
    • 16 x 16 Hardware Multiply, and 32-bit x 16-bit Hardware Divider
    • C Compiler Optimized Instruction Set System
  • Peripherals
    • 12-bit Differential ADC, 16 channels, 100k samples per second, 16-deep result buffer
    • Charge Time Measurement Unit (CTMU) enabling 16 channels of Capacitive Touch
    • Two Analog rail-to-rail comparators Peripherals
    • 2x UART Modules with LIN and IrDA support, 4 Deep FIFO
    • 2x SPI Modules with 8 Deep FIFO
    • 2x I2C Modules with Master and Slave Modes
    • Hardware RTCC, Real-Time Clock Calendar with Alarms

Applications

  • Consumer devices
  • Industrial automation
  • Battery-powered devices
  • Handheld devices
  • Home appliances
  • HVAC control
  • Electricity metering
  • Security panels
  • Fingerprint scanners
  • Embedded security

Videos

Benefits of XLP

Microchip Technology PIC24FV32KA304 Low Power 16-Bit Microcontrollers
Yayınlandı: 2011-12-14 | Güncellenmiş: 2022-03-11