TDK-Micronas HAL 39xy Stray-Field Robust 3D Position Sensors

TDK-Micronas HAL 39xy Stray-Field Robust 3D Position Sensors feature a range of products that address the requirements for ISO 26262-compliant development. These stray-field robust position sensors measure a 360° angular range and linear movements. The HAL 39xy modules provide setpoint linearization with either 17 variable or 33 equidistant distributed setpoints. The sensors use 3D HAL technology from TDK-Micronas to measure the position of a magnet and suppress external magnetic stray fields by using an array of Hall plates. Only a simple two-pole magnet is needed to measure a rotation angle. Off-axis measurements can also be performed. TDK-Micronas HAL 39xy Stray-Field Robust 3D Position Sensors are available in a SOIC8 package with various interfaces, including SPI, SERIAL, digital, PWM, SENT, and SPC.

Features

  • Addresses requirements for ISO 26262-compliant development
  • Accurate angular measurement up to 360° and linear position detection
  • Provides setpoint linearization with 33 equidistant distributed setpoints or 17 variable setpoints
  • Uses 3D HAL technology to measure magnet position
  • Robust against magnetic stray-fields
  • SPI, SERIAL, digital, PWM, SENT, and SPC interfaces
  • SOIC8 package
  • ASIL-B ready (SEooC according to ISO 26262)

Applications

  • Chassis position
  • Turbocharger actuators
  • Valve position detection
  • Exhaust gas recirculation (EGR)
  • Shift position
  • Steering angle
  • Fuel-level measurements
  • Clutch position
  • Transmission position detection
  • Brake stroke position sensors
  • Accelerator pedal position detection

Videos

Block Diagram

Block Diagram - TDK-Micronas HAL 39xy Stray-Field Robust 3D Position Sensors
Yayınlandı: 2020-10-16 | Güncellenmiş: 2024-09-03