TDK-Micronas HAR 3936-4100 3D-Magnetic Position Sensor

TDK-Micronas HAR 3936-4100 3D-Magnetic Position Sensor is a dual-die device in an SSOP16 surface-mount package designed for modern automotive and industrial applications. This highly accurate and versatile sensor delivers improved redundancy and reliability, and it utilizes a stacked-die architecture, ensuring the synchronous measurements of magnetic signals by occupying the same magnetic field position. As a result, the HAR 3936-4100 provides high-resolution position measurements. This sensor complies with ISO 26262 standards and includes a low-power mode that facilitates a direct connection to the vehicle's battery for enhanced efficiency. TDK-Micronas HAR 3936-4100 3D-Magnetic Position Sensor addresses the industry's demand for robust 3D position sensors and complies with Safety Element out of Context (SEooC) ASIL C standards according to ISO 26262:2018 for compatibility with automotive safety requirements up to ASIL D. The sensor operates in an ambient temperature range of -40°C to +150°C.

Features

  • Dual-die device
  • SSOP16 SMD package
  • Stray-field robust 3D position detection, 360° rotary, and linear position detection up to 35mm
  • Capturing of external digital signals (like PWM and switch) and transmission of those signals via SENT
  • Calculation of 2 angles and transmission on 2 separate output pins as PWM signals
  • Supports various SENT frame formats, including H1.A7, F1.1, F1.2, and F2.4
  • Additional switch output (open-drain)
  • High robustness against mechanical misalignment between sensor and magnet in rotary setups
  • Optimized design supports rotary setups together with ferrite magnets
  • SEooC ASIL C ready according to ISO 26262:2018 to support functional safety applications (can be integrated into automotive safety-related systems up to ASIL D)
  • PWM and SENT output
  • Wide ambient temperature range of -40°C to +150°C is suitable for automotive applications

Applications

  • Steering column switches
  • Gear selectors
  • Brake pedal position sensors
  • Brake stroke sensors
Yayınlandı: 2024-06-05 | Güncellenmiş: 2024-06-06