Mikroe MIKROE-3019 Brushless 4 Click
Mikroe MIKROE-3019 Brushless 4 Click is a 3-phase sensorless BLDC (Brushless Direct Current) driver board that offers 180° sinusoidal drive providing high efficiency and low acoustic noise. This type of motor driver development board provides high torque as compared to 120° BLDC motor drivers. Mikroe Brushless 4 Click features a Microchip MCP8063 3-phase brushless sinusoidal sensorless motor driver. This MCP8063 motor driver calibrates a high degree of integration and requires a very low count of external components.The Brushless 4 Click operates on GPIO interface at 3.3V input voltage. MIKROE-3019 offers protection features such as rotor lock-up protection, automatic restart function, rotor lock-up protection, overvoltage protection, and overvoltage protection. Applications include BLDC motor driving, silent computer cooling fan driving, and air ventilation systems.
Features
- Overvoltage protection
- Overtemperature protection
- Overcurrent protection
- Overcurrent limiting
- Rotor lock-up protection
- Automatic restart function
- Sensorless operation
- Edge terminals for easy connections
Applications
- 2V to 14V sensorless BLDC motor driving
- Silent computer cooling fan driving
- Efficient air ventilation systems
- Simple motor driver circuit
Specifications
- 1.4A to 1.6A maximum current limitation
- 2V to 14V input power supply voltage
- 4 seconds to 5 seconds lock protection waiting time
- -0.7V to 4V absolute PWM signal ratings
Overview
Videos
Additional Resources
Yayınlandı: 2018-07-20
| Güncellenmiş: 2022-11-11