Mikroe MIKROE-3613 H-Bridge 3 Click Board

Mikroe MIKROE-3613 H-Bridge 3 Click Board is designed to control small DC motors and inductive loads and also features TLE9201SG 6 A H-Bridge. This TLE9201SG is a general-purpose 6 A H-Bridge designed for the control of DC motors or other inductive loads in automotive applications. The Mikroe MIKROE-3613 comes with a GPIO and SPI interface. The mikroSDK-compliant library supports this click board and can be readily used on a system equipped with the mikroBUS™ socket. The MIKROE-3613 also includes a mikroC, mikroBASIC, and mikroPASCAL compilers compatible library. This click board is ideal for use in Exhaust Gas Recirculation (ERG), idle speed control, auxiliary water pump, and any industrial DC applications.

Features

  • MikroC, mikroBASIC, and mikroPASCAL compilers compatible library
  • MikroSDK compliant library
  • Ready to use system with mikroBUS™ socket
  • Power LED indicators

Specifications

  • TLE9201SG 6 A H-Bridge
  • GPIO and SPI interface
  • 6A to 10A current limit range
  • 3.3V to 5V input voltage range
  • 4.5V to 28V supply voltage range

Applications

  • Exhaust Gas Recirculation (ERG)
  • Idle speed control
  • Auxiliary pump

H-Bridge 3 Click Overview

Mikroe MIKROE-3613 H-Bridge 3 Click Board
Yayınlandı: 2019-08-06 | Güncellenmiş: 2023-10-25