Mikroe DC MOTOR 14 Click

Mikroe DC MOTOR 14 Click is a PWM chopper-type brushed DC motor driver featuring a Toshiba TB67H450FNG motor driver. This motor driver IC includes one channel of motor output block, using a wide range of supply voltages. The driver delivers a reasonably high current to the connected DC motors. Low ON-resistance MOSFETs and pulse-width modulation (PWM) control help the TB67H450FNG exhibit lower heat generation and make the motor drive efficient. The TB67H450FNG's IN1 and IN2 inputs allow the user to select four operation modes: forward (clockwise), reverse (counterclockwise), short brake, and stop.

Features

  • TB67H450FNG DC motor driver onboard
  • Complete DC brushed motor driving solution with reasonably high current capability
  • Wide range of power supply voltages supported
  • GPIO interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) Click board size
  • 5V input voltage

Applications

  • Driving motors
    • Air or water pumps
    • Air conditioners
    • Ventilation systems
    • Handheld tools
  • RC cars and boats
  • Small- to medium-sized robots
  • Drones

Overview

Block Diagram - Mikroe DC MOTOR 14 Click
Yayınlandı: 2020-02-18 | Güncellenmiş: 2024-08-01