Mikroe mikroBasic PRO Compilers

Mikroe mikroBasic PRO Compilers are full-featured basic compilers for AVR, dsPIC/PIC24, PIC, Arm®, FT90x, and 8051 devices. The compilers offer a feature-rich environment with an ever-increasing number of hardware and software libraries. Mikroe mikroBasic has an intuitive IDE, integrated Visual TFT software, detailed documentation, and an entire box of additional tools.

mikroBasic PRO has two licensing options available: the License Code and the USB Dongle License.

Features

  • 1-time payment, lifetime license
  • Create amazing user interfaces thanks to the integrated Visual TFT
  • IDE, an ideal environment to write, compile, execute, and debug code
  • mikroBasic comes equipped with fully-functional software tools to boost efficiency
  • Hardware debugging to detect and correct all the code errors in seconds
  • Comprehensive documentation to get to know the compiler
Yayınlandı: 2018-03-28 | Güncellenmiş: 2022-09-14