Mikroe Visual GLCD
Mikroe Visual GLCD implements an intuitive environment and drag-n-drop components for building applications quickly. Visual GLCD is a standalone application used for the rapid development of graphical user interfaces for graphic LCD. The software generates code compatible with Mikroe compilers and supports PIC, dsPIC, PIC32, Arm®, and AVR architectures.Visual GLCD supports the most common GLCD controllers and display sizes, including the Epson S1D13700.
Visual GLCD has two licensing options available: the License Code and the USB Dongle License.
Features
- Easy drag-n-drop development environment
- Advanced touch control
- Supports common GLCD controllers and display sizes
- Single-click settings
- Intuitive interface
- External resources
- Code and design in one place
- One-time payment, life-time updates
Yayınlandı: 2018-03-28
| Güncellenmiş: 2022-09-09