Mikroe MIKROE-2893 DC Motor 8 Click

Mikroe MIKROE-2893 DC Motor 8 Click is a DC motor driver. This click board can drive simple DC motors with brushes and also provides a significant amount of current and voltage up to 40V. The MIKROE-2893 Click has one control input that uses the PWM signal from the host MCU. This click board uses the half-bridge topology to regulate the speed of the motor rotation and employs advanced dead-time circuitry. The MIKROE-2893 click provides maximum switching efficiency and features an advanced technique to avoid shoot through currents.

The MIKROE-2893 click features MIC4605 driver and MIC2606 boost regulator. The MIC4605 IC is a half-bridge MOSFET driver with an adaptive dead point and the MIC2606 IC is a 2MHz boost regulator. The MIKROE-2893 click can be used in various battery-operated handheld tools and fans.

Features

  • Onboard modules
    • MIC4605 IC, a half-bridge MOSFET driver
    • MIC2606 IC, a 2MHz boost regulator
  • Good switching efficiency
  • Low overall power consumption
  • Complete isolation for the output stage
  • Advanced adaptive dead-time and intelligent shoot-through protection mechanism
  • GPIO and pulse width modulation (PWM) interfaces
  • 3.3V or 5V input voltage
  • 42.9mm x 25.4mm dimensions

Top View

Block Diagram - Mikroe MIKROE-2893 DC Motor 8 Click

Schematic

Schematic - Mikroe MIKROE-2893 DC Motor 8 Click

Videos

Yayınlandı: 2018-03-15 | Güncellenmiş: 2022-08-16