Mikroe MIKROE-3109 Driver Click
Mikroe MIKROE-3109 Driver Click drives a wide range of loads through a simple parallel interface. This click board features an IC with seven integrated high-current sink drivers that use high-efficiency MOSFETs for improved thermal performance. The MIKROE-3109 Driver Click offers electrostatic discharge (ESD) protection up to 2kV and an input snubber RC network for delivering reliable operation.The MIKROE-3109 driver click integrates a Texas Instruments DRV777 motor and relay driver IC. This click board offers an internal free-wheeling diode for inductive kickback protection on every channel. The MIKROE-3109 driver click provides an ideal solution for implementing various types of motor driver applications such as driving a stepper motor, brushed DC motor, and relays. This click board can be controlled by a wide range of voltage logic levels between 1.8V and 5V. The MIKROE-3109 driver click comes in 57.15mm x 25.4mm click board size.
Features
- Seven independent sink current drivers
- TI DRV777 motor and relay driver
- Inductive kickback protection
- Input snubber RC network
- Up to 1A current sinking capacity by combining all the channels
- Up to 2kV ESD protection
Applications
- Stepper motors
- Brushed DC motors
- Brushless motors
- Relays
Overview
Yayınlandı: 2018-09-05
| Güncellenmiş: 2022-08-22