Mikroe MIKROE-3297 LED Driver 5 Click
Mikroe MIKROE-3297 LED Driver 5 Click can drive an array of high-power LEDs with a constant current of up to 1.5A. This Mikroe Click board™ features Texas Instruments TPS54200 LED driver IC, consisting of a synchronous, fixed-frequency buck converter that operates at 600kHz. The LED driver 5 click can use analog and PWM control signals to dim the connected LED array. This click board offers selectable LED current, open LED or shorted LED detection, overvoltage and under voltage protection, and thermal shutdown. The LED driver 5 click comes in a package with the mikroSDK™ software and a library with all the functions. This click board is an ideal solution for the reliable and efficient driving of single or multi-stream LED arrays and provides up to 28V at the output.Features
- Onboard module
- Texas Instruments TPS54200 synchronous buck converter
- Highly regulated
- Selectable LED current
- Can utilize a wide range of power supply voltages
- Open LED or shorted LED detection
- Overvoltage and undervoltage protection
- Over-current and open-loop protection
- Thermal shutdown
- Soft start function prevents the inrush of current
- PWM interface
- 3.3V or 5V input voltage
- Compatible with mikroBUS™
- 42.9mm x 25.4mm dimensions
- Weighs 25g
Applications
- Efficiently drives single or multi-stream LED arrays
- Monochrome LED
- White LED
- IR LED
MIKROE-3297 LED Driver 5 Click Overview
Yayınlandı: 2019-02-04
| Güncellenmiş: 2023-09-07