Mikroe MIKROE-2938 Temp-Hum 4 click

Mikroe MIKROE-2938 Temp-Hum 4 Click Board™ is a smart environmental temperature and humidity sensor with features that allow easy and simple design integration. Typical applications include designs that require accurate and reliable humidity and temperature measurements. Mikroe MIKROE-2938 has integrated sensing elements placed on the bottom of the die. This protects the sensing elements from being directly exposed to environmental contamination, which translates to a prolonged life span.

Features

  • Low power consumption
  • I2C interface
  • 3.3V or 5V input voltage
  • Click board size S (28.6mm x 25.4mm)

Applications

  • Environmental monitoring
  • Home automation
  • Weather stations
  • HVAC systems

Overview

Block Diagram - Mikroe MIKROE-2938 Temp-Hum 4 click
Yayınlandı: 2018-05-23 | Güncellenmiş: 2022-10-31