Mill-Max 0.100", 3mm Stroke, Single- & Double-Row Strips

Mill-Max 0.100", 3mm Stroke, Single- and Double-Row Strips are spring-loaded SMT connectors with an extended body that provides a greater bearing surface. This surface design results in increased strength and plunger protection. Mill-Max 0.100", 3mm Stroke, Single- and Double-Row Strips provide low resistance and high current. The series is rated at 2A continuous and 3A peak.

Features

  • Spring-loaded SMT connectors with an extended body
  • Greater bearing surface for increased strength and plunger protection
  • Low resistance and high current
  • Rated at 2A continuous and 3A peak
Yayınlandı: 2016-12-05 | Güncellenmiş: 2025-10-22