Mill-Max Spring Loaded Interconnect Headers

Mill-Max Spring Loaded Interconnect Headers provide field-proven performance and reliability in harsh environments when uneven mating surfaces, floating height requirements, and exposure to extreme vibration all challenge the integrity of electrical connections. The connectors are arrays of individual contacts and ensure continuity across a wide variety of length and stroke configurations, including ultra-low profiles.

Additional Spring Loaded Headers

811 Surface Mount Low Profile Spring-Loaded Connectors - Vertical mount modular contacts for use on .100" grid, available in five heights from .137" to .236", supplied in single and double row contact strips.

812 Surface Mount Mid-Profile Spring-Loaded Connectors - Vertical mount modular contacts for use on .100" grid, available in ten heights from .55" to .430", supplied in single and double row contact strips.

813 Surface Mount Low Profile Spring-Loaded Connectors - Vertical mount modular contacts for use on .100" grid, available in five heights from .137" to .236", supplied in single and double row contact strips.

814 Surface Mount Mid-Profile Spring-Loaded Connectors - Vertical mount modular contacts for use on .100" grid, available in ten heights from .55" to .430", supplied in single and double row contact strips.

816 Through-Hole Mount Mid-Profile Spring-Loaded Connectors - Vertical mount through-hole modular contacts for use on .100" grid, available in ten heights from .255" to .430", supplied in single and double row contact strips.

818 Through-Hole Mount Mid-Profile Spring-Loaded Connectors - Vertical mount through-hole modular contacts for use on .100" grid, available in ten heights from .255" to .430", supplied in single and double row contact strips.

819 Surface Mount Long Stroke Spring-Loaded Connectors - Vertical mount modular contacts for use on 2.54 grid, available in a height of 7.32, supplied in single and double row-contact strips.

820 Surface Mount Long Stroke Spring-Loaded Connectors - Vertical mount modular contacts for use on 2.54 grid, available in a height of 7.32, supplied in single and double row-contact strips.

821 Through-Hole Mount Spring Loaded Connectors - Through-hole vertical mount modular contacts for use on .100" grid, available in five heights from .137" to .236", supplied in single and double row contact strips.

823 Through-Hole Mount Spring Loaded Connectors - Through-hole vertical mount modular contacts for use on .100" grid, available in five heights from .137" to .236", supplied in single and double row contact strips.

825 Through-Hole Mount Long Stroke Spring-Loaded Connectors - Through-hole vertical mount modular contacts for use on 2.54 grid, available in four heights from 7.67 to 9.96, supplied in single and double row contact strips.

827 Through-Hole Mount Long Stroke Spring-Loaded Connectors - Through-hole vertical mount modular contacts for use on 2.54 grid, available in four heights from 7.67 to 9.96, supplied in single and double row contact strips.

836 Surface Mount Spring-Loaded Connectors - Vertical Mount modular contacts for use on 2mm grid, available in single and double row contact strips with working travel of 0.7mm and a max. stroke of 1.4mm.

838 Surface Mount Spring-Loaded Connectors - Vertical Mount modular contacts for use on 2mm grid, available in single and double row contact strips with working travel of 0.7mm and a max. stroke of 1.4mm.

858 Rugged Modular Spring-Loaded Connectors - Surface and through-hole mount rugged modular contacts for use on 4mm grid, supplied in 2 to 6 position connectors.

Mating Options

Chart - Mill-Max Spring Loaded Interconnect Headers
Yayınlandı: 2018-09-17 | Güncellenmiş: 2022-08-09