Mill-Max 867 Spring-Loaded Crimped Wire Cable Assembly

Mill-Max 867 Spring-Loaded Crimped Wire Cable Assembly combines high-quality spring-loaded pogo pins with the convenience of a 12" pig-tail. These spring-loaded pins are excellent for battery charging, low-power delivery and quick-connect purposes. The 867 Cable Assembly includes machined copper alloy plated 20μ" gold over 100μ” nickel contact piston and beryllium copper-plated 10μ" gold spring. This cable assembly features low resistance and high current contacts. The 867 Cable Assembly includes 24AWG stranded conductors, one red and one black.

Mill-Max 867 Cable Assembly operates at 20mΩ maximum contact resistance, 2A continuous and 3A peak current rating per contact, 1pF maximum capacitance, and 100Vrms/15VDC voltage rating. This cable assembly eliminates issues like gang crimping and can be readily used in a host of wire termination applications.

Features

  • Low resistance
  • Open-end wire offers flexible termination possibilities
    • Soldering
    • Crimping
    • Splicing
    • Connecting to a terminal block
  • UL 94V-0-rated high-temperature thermoplastic insulator
  • Machined copper alloy plated 20μ" gold over 100μ" nickel contact piston
  • Beryllium copper-plated 10μ" gold-plated spring pins
  • Spring-loaded pins
  • Precision-machined
  • Gold-plated spring pins
  • Two-wire pig-tail

Specifications

  • 100VRMS/15VDC voltage rating
  • 2A continuous  current rating per contact
  • 3A peak current rating per contact
  • 20mΩ maximum contact resistance
  • 10,000MΩ minimum insulation resistance
  • 700VRMS minimum dielectric strength
  • 1pF maximum capacitance

Mechanical Drawing

Mechanical Drawing - Mill-Max 867 Spring-Loaded Crimped Wire Cable Assembly
Yayınlandı: 2020-01-19 | Güncellenmiş: 2024-05-15