Mill-Max Spring-Loaded Connectors

Mill-Max Spring-Loaded Connectors are ideal for a wide range of applications, including portable data acquisition, mobile communications, medical, military equipment. The unique design delivers an ideal solution for situations in which establishing an electrical path between mating points is a challenge. Mill-Max Spring-Loaded Connectors are available in single- and double-row for use on a 2.54mm grid and offer a durability rating of 1M cycles.

Applications

  • Portable data acquisition
  • Mobile communications
  • Medical
  • Military equipment
Yayınlandı: 2015-10-12 | Güncellenmiş: 2022-03-11