Mill-Max 37xx Male Right Angle PCB Pins

Mill-Max 37xx Male Right Angle PCB Pins are individual machined pins used as an electrical circuit conductive path for various plug-in applications. These right-angle pins also provide strength to assembly modules as a mechanical interface. The 37xx Male Right Angle PCB Pins are available in diameters ranging from .020" to .080" with either tin over nickel or gold over nickel pin finishes.

Specifications

  • Brass alloy 360 pin material, 1/2 hard
  • Pin finish options
    • 200µ" tin over nickel
    • 10µ" gold over nickel
  • .020" to .080" diameter range
  • Dimension tolerances
    • ±.005" for length
    • ±.002" for diameter
    • ±2° for angles

Dimensions: In

Mechanical Drawing - Mill-Max 37xx Male Right Angle PCB Pins
Yayınlandı: 2015-01-08 | Güncellenmiş: 2022-03-11