Mill-Max Pin Receptacles
Mill-Max Pin Receptacles, also referred to as PCB sockets, micro-plugs, or connector jacks, are board-level connectors known for their reliability and versatility. The two-piece construction combination of a precision-machined outer shell and a stamped internal finger contact provides flexibility, quality, and reliability for critical applications. The pin receptacles offer excellent performance under shock and vibration and a high mechanical life without degradation from insertion/withdrawal forces.Features
- Two-piece construction consisting of a precision-machined outer shell and a stamped internal beryllium copper contact
- Receptacle shell geometries machined to address a variety of termination styles and applications
- Shell and contact are individually plated
- Wide mating lead diameter acceptance range
- Low contact resistance
- Gas-tight connection and mating interface
- Selection of higher or lower force contacts for the majority of mating pin sizes
- Options available for high-temperature applications via beryllium nickel contacts
- High mechanical life without degradation of insertion / withdrawal forces
- Excellent performance under shock and vibration
Applications
- Fuses
- Miniature switches
- DC/DC converters
- Miniature relays
- Horizontal SMT
- LCD backlight displays
- Flex circuits
- Filters
- LEDs
- Capacitors
- 7-segment displays
- Lamps
- Connectors
- Sensors
- Amplifier modules
- Magnetic transducers
- Image sensors
- Crystal oscillators
Videos
Additional Resources
Yayınlandı: 2018-05-09
| Güncellenmiş: 2024-12-30