Mitsumi SOF Tactile Switches with Button
Mitsumi SOF Tactile Switches with Buttons feature a small, low-profile solution that is easily integrated into many electronic applications. The switches have a stainless steel dome for a long lifespan and a good click feel. The SOF series offers a small mounting area that is suitable for mounting on a narrow key pitch and SMT reflow soldering. The Mitsumi SOF Tactile Switches with Buttons are ideal for smartphones, digital cameras, gaming devices, and other consumer, medical, and commercial industries.Features
- Small mounting area
- Stainless steel dome
- Long lifespan
- Good click feel
- Suitable for mounting on a narrow key pitch
- Suitable for SMT reflow soldering
Applications
- Smartphones
- Digital cameras
- Gaming devices
- Other electronic devices in consumer, medical, and commercial industries
Specifications
- Tactile SPST switch type
- 12VDC voltage rating
- 50mA resistance load rating
- ≤1Ω contact resistance
- 10MΩ insulation resistance
- 100VDC withstand voltage at 1 minute
Switch Types
Tactile Switch Structure
Yayınlandı: 2024-03-15
| Güncellenmiş: 2024-04-23