Mitsumi Small Waterproof Tactile Switches
Mitsumi Small Waterproof Tactile Switches feature ultra-small switches with IP68-rated dust and water ingress resistance. The switches have a highly reliable thin design with a good click feel via the actuator. The tactile switches offer a 15VDC voltage rating with a 500mΩ to 1Ω contact resistance range. The Mitsumi Small Waterproof Tactile Switches are ideal for electronic and outdoor applications, including smartphones, digital cameras, gaming devices, wearables, and harsh environment equipment.Features
- Ultra-small size and mounting area
- Good click feel with actuator
- High reliability with a thin design
- Suitable for high-load support
- Long operating life
- IP68-rated dust and water resistance
Applications
- Smartphones
- Digital cameras
- Gaming devices
- Wearables
- Outdoor equipment
- Other electronic devices in consumer, medical, and commercial industries
Specifications
- Tactile SPST switch type
- 15VDC voltage rating
- 20mA resistance load rating
- 500mΩ to 1Ω contact resistance range
- 5MΩ to 10MΩ insulation resistance range
- 100VAC withstand voltage at 1 minute
Switch Types
Tactile Switch Structure
Yayınlandı: 2024-03-18
| Güncellenmiş: 2024-04-23