Mitsumi STO Small Waterproof Tactile Switches

Mitsumi STO Small Waterproof Tactile Switches are small, IP68-rated switches designed for consumer, medical, and commercial electronic devices. The switches feature a dust and waterproof design with a good feel via the actuator. The STO series offers a 15VDC resistive load rating, a 500mΩ contact resistance, and a 5MΩ insulation resistance. The Mitsumi STO Small Waterproof Tactile Switches are suitable for high-load support and ideal for smartphones, digital cameras, gaming devices, and wearables.

Features

  • Small 2mm size and mounting area
  • Good feel via actuator
  • Suitable for high-load support
  • IP68-rated dust and water resistance

Applications

  • Smartphones
  • Digital cameras
  • Gaming devices
  • Wearables
  • Other consumer, medical, and commercial electronic devices

Specifications

  • Tactile SPST switch type
  • 15VDC, 20mA resistive load rating
  • 500mΩ contact resistance
  • 5MΩ insulation resistance
  • 100VAC withstand voltage at 1 minute
  • 1.6N to 3.3N operating force

Switch Types

Infographic - Mitsumi STO Small Waterproof Tactile Switches

Tactile Switch Structure

Infographic - Mitsumi STO Small Waterproof Tactile Switches
Yayınlandı: 2024-04-18 | Güncellenmiş: 2024-05-07