Mini-Circuits PMA-183PLN+ Low Noise Wideband RF Amplifier
Mini-Circuits PMA-183PLN+ Low Noise Wideband RF Amplifier is a PHEMT-based MMIC amplifier with a combination of high gain with positive gain slope, high directivity, and low noise figure. The low-profile 16-lead MCLP package amplifier measures 3.5mm x 2.5mm, operates on a single 2.6V supply, and is matched for 50Ω. The PMA-183PLN+ Low Noise Wideband RF Amplifier accommodates dense circuit board layouts and is ideal for receiver applications.Features
- Wideband from 6GHz to 18GHz
- Excellent 1.2dB noise figure at 15GHz
- Positive gain slope
- High 33dB directivity (typical)
- 3.5mm x 2.5mm, 16-lead MCLP package
- RoHS compliant
Applications
- C, X, and Ku-band radar
- Satellite communication
- ELINT
Specifications
- 6Ghz to 18GHz frequency range
- 19.4dB to 30.1dB gain range
- 8dB to 14dB typical input return loss range
- 10dB to 20dB typical output return loss range
- 33dB directivity
- 8.0dBm to 10.0dBm output power at 1dB compression
- 19.3dBm to 24.6dBm IP3 output
- 1.1dB to 1.2dB noise figure
- 2.3V to 2.9V operating voltage range
- 67mA maximum operating current
- 7.69µA/°C typical current variation vs. temperature
- 0.04mA/mV typical current variation vs. voltage
- 49.5°C/W thermal resistance, junction-to-ground lead
- Temperatures
- -40°C to +85°C operating range
- -65°C to +150°C storage range
- +131°C junction
- 0.9W total power dissipation
Simplified Schematic
Yayınlandı: 2021-08-16
| Güncellenmiş: 2022-03-11