Molex High-Speed Direct Attach Cable (DAC) Assemblies

Molex High-Speed Direct Attach Cable (DAC) Assemblies deliver data rates as high as 100Gbps with cable lengths ranging from 0.50m to 5m. These assemblies feature dual-ended connectors, lock-to-mating parts, and 30AWG Twinax, Temp-Flex Twinax, or round wires/cables. Molex High-Speed Cable Assemblies provide 100Ω impedance and are ideal for telecommunications/networking, data communications, and medical applications.

Features

  • Delivers data rates as high as 100Gbps
  • Dual-ended connectors
  • Optimized wire termination zone
  • Twist rate insulation, separation, and precision
  • Lock-to-mating parts
  • Cable lengths range from 0.50m to 5m
  • Twinax, Temp-Flex Twinax, or round wires and cables
  • Meets IEEE 802.3bj, InfiniBand EDR, and SAS 3.0 specifications
  • Halogen-free and RoHS compliant

Applications

  • Telecommunications/networking
    • Switches
    • Servers
    • Routers
    • Infratructure
    • Test and measurement equipment
  • Data communications
    • Storage networks
    • Data center networks
  • Medical
    • Diagnostics
    • Networking

Specifications

  • 10VDC maximum data voltage
  • 3.47V maximum supply voltage
  • Serial ID supply currents
    • 3.0mA maximum write
    • 1.0mA maximum read
  • 30mA maximum surge current
  • 100Ω impedance
  • 10Gbps to 100Gbps data rate range
  • Data path
    • 5Gbps baud rate
    • 1E-12 bit error rate
  • 0°C to +70°C operating temperature range
  • Die-cast housing
  • Nickel-plated backshells
  • Stainless steel rivets
  • 32AWG to 24AWG wire size range
Yayınlandı: 2019-05-24 | Güncellenmiş: 2024-09-10