Molex Lite-Trap Connector System
Molex Lite-Trap and Mini Lite-Trap SMT wire-to-board connectors offer profile heights down to 2.65mm, easy wire removal, low wire insertion, and high wire retention forces, making them ideal for thin LED lighting-module applications. Molex Lite-Trap connectors employ an easy-to-use latch that can be opened or closed even without using a tool. The Lite-Trap's housing design enables the use of a wider insulation-length range than similar products. This feature, coupled with a dual-contact wire-trap design, provides stable wire seating and electrical contact assurance. Available options include standard, mini, vertical entry, bottom entry, and contact terminals.The termination method features gate-style terminals that trap the stripped wire. To unmate, a simple button-style lever on the housing top disengages the wire. No separate tools are required. Ideal applications include downlighting, strip lighting, factory automation equipment, and consumer electronics.
Features
- Ultra-low profiles for thin LED modules and other compact applications
- Dual-contact gate-style terminal design enables secure electrical contact and high wire-retention force
- Compact industry-standard PCB pattern layout saves space and is drop-in compatible with certain competitive products
- User-friendly push-button latch ensures easy wire extraction
- Long wire insulation design provides stable wire placement for additional contact assurance
- Wire stopper feature facilitates correct wire insertion depth placement
Applications
- Downlighting
- Strip lighting
- Factory automation equipment
- Consumer electronics
Specifications
- Electrical
- Maximum voltage
- 300V standard types
- 160V mini types
- 320V bottom-entry types
- 431V vertical-entry types
- 9A maximum current (3.0A for mini and vertical entry types)
- 10mΩ maximum contact resistance
- Dielectric withstanding voltage
- 1600VAC
- 1320VAC for mini types
- 1640VAC for bottom-entry types
- 1000MΩ minimum insulation resistance
- Maximum voltage
- Operating temperature ranges
- -40°C to +130°C for mini and vertical-entry types
- -60°C to +130°C standard and bottom-entry types
- Materials
- UL 94V-0 LCP housing
- Copper alloy contacts
- Tin plating in the contact and solder tail area
- Mechanical
- 10.0N maximum wire insertion force (20.0N maximum for vertical-entry types)
- Minimum wire retention forces
- Standard
- 28N for 28AWG to 24AWG
- 50N for 22AWG to 18AWG
- Mini
- 30N for 22AWG
- 20N for 24AWG
- 8N for 26AWG
- Bottom-entry
- 50N for 22AWG to 18AWG
- 28N for 24AWG
- Vertical-entry
- 50N for 18AWG
- Standard
- 25 cycle minimum durability
Videos
Additional Features
Yayınlandı: 2015-10-07
| Güncellenmiş: 2022-03-11