Molex Lite-Trap Contact Terminals
Molex Lite-Trap Contact Terminals are low-profile, dual-contact, contact-terminal-only versions of Lite-Trap connectors. These contact terminals are ideal for designs where space and cost savings are top priority. Molex Lite-Trap Contact Terminals feature a wire stopper to prevent insertion damage, a guide to prevent wire movement, and a wire release button for easy disegagement. Lite-Trap contact terminals solve for cost-competitive and narrow space requirements of the global LED lighting market, including industrial and connected home applications.Features
- Double-contact terminal design for reinforced physical and electrical contact assurance
- Guide to prevent wire movement
- Wire stopper to avoid damage by wire insertion
- 300V max electrical voltage
- 7A max electrical current
- Wire gauge range
- AWG24 to AWG18 (solid wire)
- AWG22 (stranded wire)
- Tin-plated plating
- -60°C to +130°C operating temperature
Applications
- Connected lighting
- LED drivers
- Linear lighting modules
- Down lighting modules
- Connected home thermostats
- Industrial PCB charge controllers
Side View
Additional Resources
Yayınlandı: 2018-04-16
| Güncellenmiş: 2022-08-25