Molex Loxon Locking Quick Disconnect (QD) Terminals

Molex Loxon Locking Quick Disconnect (QD) Terminals with positive locking provide reliable connectivity while preventing loose connections or accidental separation in high-vibration and continuous shock environments. The terminals are made from a copper alloy terminal material with tin plating to resist corrosion. The plating occurs after stamping to eliminate unplated (bare) edges, resulting in improved reliability. The nylon housing is available with a UL 94V-2 or UL 94V-0 flammability rating and is Glow Wire capable. Molex Loxon Locking QD Terminals offer up to 24A current, 20AWG to 10AWG wire sizes, and mate with 6.35mm x 0.81mm male tabs. Ideal applications include consumer, commercial vehicles, and telecom infrastructure.

Features

  • Tin plating of terminals after stamping helps prevent corrosion and eliminate unplated (bare) edges for improved reliability
  • Conformance to UL 310 standard ensures optimal safety and performance
  • Availability with 3 wire ranges for design flexibility
  • Mating to 6.35mm x 0.81mm male tabs with hole permits use with most popular quick disconnect size, including Molex 19705 and 19708 series in 6.35mm x 0.81mm tab size
  • Housing available with UL 94V-2 or UL 94V-0 flammability rating and Glow Wire capable

Applications

  • Consumer
    • Home appliances
    • Home standby generators
    • HVAC systems
    • Lawn and garden power equipment
    • Furnace controls
  • Commercial vehicle
    • Recreational vehicles
    • Marine
    • Motors
    • Batteries
  • Telecom infrastructure
    • Server and storage architecture
    • Power distribution
    • Industrial control panels
    • Security systems
    • Manufacturing equipment
    • Lighting and controls

Specifications

  • Up to 24A current
  • 600V maximum voltage rating (with housing)
  • 20AWG, 18AWG, 16AWG, 14AWG, 12AWG, and 10AWG wire sizes
  • VibraKrimp style
  • Copper alloy terminal material with 2.54µm minimum tin plating
  • Nylon housing material
  • Operating temperature range
    • Terminal: -40°C to +149°C
    • Housing: -40°C to +105°C

Product Family

Molex Loxon Locking Quick Disconnect (QD) Terminals
Yayınlandı: 2023-08-10 | Güncellenmiş: 2023-08-16