Molex Solderless Terminals

Molex offers a wide variety of reliable, high-quality solderless solutions that include terminals, splices, quick disconnects, and wire management products that meet the interconnect needs of the electrical and industrial markets. These solutions from Molex are suitable for commercial vehicles, telecom infrastructure, industrial, consumer, and automotive aftermarket applications.

Features

  • Accommodates multiple standard tab sizes to provide flexibility for a wide variety of applications
  • Piggyback versions available, which allows for multiple wire connections to a single male tab
  • Optional insulation strain relief, making it ideal for high-vibration applications
  • Fully insulated to ensure optimum safety from electric shock
  • Right-angle flag versions to provide space-savings designs

Applications

  • Commercial Vehicles
    • Recreational vehicles
    • Marine
    • Motos
    • Batteries
    • Wiring harnesses
    • After-market audio of video
  • Telecom Infrastructure
    • Server and storage architecture
    • Power distribution
    • Industrial control panels
    • Security systems
    • Manufacturing equipment
    • Lighting and control
  • Consumer
    • Home appliances and HVAC systems
    • Lawn and garden power equipment
  •  Industrial
    • Electrical panels
    • Wiring harnesses
    • Terminal blocks
    • PCB connections
    • Switches
  • Automotive Aftermarket
    • Gauges
    • Control unit modules
    • Battery packs
    • Body electronics

Quick Disconnects

Providing fast and reliable connection and disconnection of two wires, fully insulated Quick-Disconnect Terminals are available in various configurations, including insulated, low insertion force, and locking options suitable for a wide range of applications.

View Quick Disconnect Products

Ring and Spade Terminals

High-quality, seamless-barrel metric ring and spade terminals allow for optimum fit and maximum electrical performance when crimping with metric screws or threaded posts. These terminals are widely used in solderless wiring applications.

View Ring and Spade Products

Splices

Splices for nearly every type of wiring need, from simple wire splices to splices designed for heavy vibration applications in harsh environments where sealed connections are required.

View Splice Products

Battery Cable Lugs

These battery cable lugs from Molex offer high-performance connections for connecting cables, electrical appliances, and other power mechanisms in harsh-duty environments.

View Battery Cable Lug Products

Barrel Style Table

Chart - Molex Solderless Terminals
Yayınlandı: 2019-06-07 | Güncellenmiş: 2025-11-24